Manufacturer Part #
DB3TG
DB3 Series 32 V 2 A Trigger Diode with Fixed Voltage Reference DIAC - DO-35
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:5000 per Reel Package Style:DO-35 (SOD-27) Mounting Method:Through Hole | ||||||||||
Date Code: |
Product Specification Section
STMicroelectronics DB3TG - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics DB3TG - Technical Attributes
Attributes Table
Type: | Diac |
Directional: | Uni-Directional |
No of Channels: | 1 |
On State Current [It]-Typ: | 2A |
Off-State Current [Idrm]: | 10µA |
Operating Temp Range: | -40°C to +125°C |
Storage Temperature Range: | -40°C to +125°C |
Package Style: | DO-35 (SOD-27) |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Web Price
5,000
$0.0255
15,000
$0.0246
25,000
$0.0242
100,000
$0.0231
150,000+
$0.0225
Product Variant Information section
Available Packaging
- ReelSelected Variant Qty: 20,000+ / Web Price: $0.0255 / Stock: 0 Qty: 5,000+$0.0255 Stock: 0
- Reel Qty: 20,000+ / Web Price: $0.0255 / Stock: 0 Qty: 5,000+$0.0255 Stock: 0
- Reel Qty: 20,000+ / Web Price: $0.0238 / Stock: 0 Qty: 5,000+$0.0238 Stock: 0
- Reel Qty: 20,000+ / Web Price: $0.0255 / Stock: 0 Qty: 5,000+$0.0255 Stock: 0
Package Qty:
5000 per Reel
Package Style:
DO-35 (SOD-27)
Mounting Method:
Through Hole