text.skipToContent text.skipToNavigation

Manufacturer Part #

Z0109MA 2AL2

Z0109 Series 600 V 10 mA Logic Sensitive Gate Single Through Hole TRIAC - TO-92

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics Z0109MA 2AL2 - Technical Attributes
Attributes Table
Type: Triac
On-State Voltage [Vtm]: 1.6V
On State Current [It]-Typ: 1A
Off-State Voltage [Vdrm]: 600V
Off-State Current [Idrm]: 5µA
Gate Trigger Current [Igt]-Max: 10mA
On-state RMS Current [Irms]-Max: 1A
Hold Current [Ih]: 10mA
Configuration: Single
Peak Current-Max: 0.005mA
Gate Trigger Voltage: 1.3V
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +150°C
Package Style:  TO-92
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
8000
Multiple Of:
2000
Total
$597.60
USD
Quantity
Web Price
2,000
$0.0777
6,000
$0.0747
10,000
$0.0734
40,000
$0.0699
60,000+
$0.0677