text.skipToContent text.skipToNavigation

Manufacturer Part #

CG32.5LTR

CG3 Series 3000 V Axial Through Hole 2 Electrode High Voltage Surge Arrester

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code: 2428
Product Specification Section
Littelfuse CG32.5LTR - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 2000V
Breakdown Voltage-Max: 3000V
Impulse Discharge Current: 5kA
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
50,000
USA:
50,000
71,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$765.00
USD
Quantity
Unit Price
500
$1.53
1,000
$1.52
2,000
$1.51
2,500+
$1.50