
Manufacturer Part #
CG32.5LTR
CG3 Series 3000 V Axial Through Hole 2 Electrode High Voltage Surge Arrester
Product Specification Section
Littelfuse CG32.5LTR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse CG32.5LTR - Technical Attributes
Attributes Table
Breakdown Voltage-Min: | 2000V |
Breakdown Voltage-Max: | 3000V |
Impulse Discharge Current: | 5kA |
Package Style: | AXIAL |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
500
$1.57
1,000
$1.55
2,000
$1.54
2,500+
$1.53
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Package Style:
AXIAL
Mounting Method:
Through Hole