text.skipToContent text.skipToNavigation

Manufacturer Part #

CG32.5LTR

CG3 Series 3000 V Axial Through Hole 2 Electrode High Voltage Surge Arrester

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code:
Product Specification Section
Littelfuse CG32.5LTR - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 2000V
Breakdown Voltage-Max: 3000V
Impulse Discharge Current: 5kA
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany (Online Only):
0
4,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
500
Total
$1,960.00
USD
Quantity
Unit Price
500
$1.97
1,000
$1.96
1,500
$1.95
2,000+
$1.94