text.skipToContent text.skipToNavigation

Manufacturer Part #

56000001009

560 Series 6.3 A 250 V 9.5 mm Clip Copper Alloy Tin PCB Mount Radial Fuse Holder

Product Specification Section
Littelfuse 56000001009 - Technical Attributes
Attributes Table
Hold Fuse Type: Holder
Diameter: 9.5mm
Contact Material: Copper Alloy
Contact Plating: Tin
Rated Voltage: 250V
Current Rating: 6.3A
Termination Style: PC Pin
No of Poles: 1
Height - Max: 4.3mm
Package Style:  RADIAL
Mounting Method: PCB Mount
Pricing Section
Global Stock:
129
USA:
129
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.47
USD
Quantity
Unit Price
1
$0.465
75
$0.455
250
$0.445
1,000
$0.43
3,000+
$0.41