text.skipToContent text.skipToNavigation

Manufacturer Part #

56000001009

560 Series 6.3 A 250 V 9.5 mm Clip Copper Alloy Tin PCB Mount Radial Fuse Holder

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code:
Product Specification Section
Littelfuse 56000001009 - Technical Attributes
Attributes Table
Hold Fuse Type: Holder
Diameter: 9.5mm
Contact Material: Copper Alloy
Contact Plating: Tin
Rated Voltage: 250V
Current Rating: 6.3A
Termination Style: PC Pin
No of Poles: 1
Height - Max: 4.3mm
Package Style:  RADIAL
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$160.00
USD
Quantity
Unit Price
500
$0.32
1,500
$0.315
2,500
$0.31
5,000
$0.305
10,000+
$0.30