Manufacturer Part #
56000001009
560 Series 6.3 A 250 V 9.5 mm Clip Copper Alloy Tin PCB Mount Radial Fuse Holder
| |||||||||||
| |||||||||||
Mfr. Name: | Littelfuse | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:100 per Bulk Package Style:RADIAL Mounting Method:PCB Mount | ||||||||||
Date Code: |
Product Specification Section
Littelfuse 56000001009 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse 56000001009 - Technical Attributes
Attributes Table
Hold Fuse Type: | Holder |
Diameter: | 9.5mm |
Contact Material: | Copper Alloy |
Contact Plating: | Tin |
Rated Voltage: | 250V |
Current Rating: | 6.3A |
Termination Style: | PC Pin |
No of Poles: | 1 |
Height - Max: | 4.3mm |
Package Style: | RADIAL |
Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
100
$0.325
1,500
$0.315
5,000
$0.31
10,000+
$0.305
Product Variant Information section
Available Packaging
- Bulk Qty: 1+ / Unit Price: $0.375 / Stock: 27,780 Qty: 1+$0.375 Stock: 27,780
- Bulk Qty: 1+ / Unit Price: $0.465 / Stock: 129 Qty: 1+$0.465 Stock: 129
- Bulk Qty: 500+ / Unit Price: $0.305 / Stock: 0 Qty: 500+$0.305 Stock: 0
- BulkSelected Variant Qty: 500+ / Unit Price: $0.325 / Stock: 0 Qty: 100+$0.325 Stock: 0
Package Qty:
100 per Bulk
Package Style:
RADIAL
Mounting Method:
PCB Mount