Manufacturer Part #
ESDA25L
ESDA Series 2 Channel 25 V 50 pF Uni-Directional SMT Transil™ Array - SOT-23
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
STMicroelectronics ESDA25L - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics ESDA25L - Technical Attributes
Attributes Table
No of Channels: | 2 |
Directional: | Uni-Directional |
Breakdown Voltage-Max: | 30V |
Standoff Voltage: | 24V |
Capacitance: | 50pF |
Operating Temp Range: | -40°C to +125°C |
ESD Voltage-Max: | 25kV |
Leakage Current: | 1µA |
Storage Temperature Range: | -55°C to +150°C |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Web Price
3,000
$0.0429
9,000
$0.0414
30,000
$0.0398
60,000
$0.0389
120,000+
$0.0372
Product Variant Information section
Available Packaging
- Reel Qty: 3,000+ / Web Price: $0.042 / Stock: 336,000 Qty: 3,000+$0.042 Stock: 336,000
- ReelSelected Variant Qty: 18,000+ / Web Price: $0.0429 / Stock: 0 Qty: 3,000+$0.0429 Stock: 0
- Reel Qty: 18,000+ / Web Price: $0.0429 / Stock: 0 Qty: 3,000+$0.0429 Stock: 0
- Reel Qty: 3,000+ / Web Price: $0.0429 / Stock: 36,000 Qty: 3,000+$0.0429 Stock: 36,000
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount