
Manufacturer Part #
ESDA25L
ESDA Series 2 Channel 25 V 50 pF Uni-Directional SMT Transil™ Array - SOT-23
Product Specification Section
STMicroelectronics ESDA25L - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics ESDA25L - Technical Attributes
Attributes Table
No of Channels: | 2 |
Directional: | Uni-Directional |
Breakdown Voltage-Max: | 30V |
Standoff Voltage: | 24V |
Capacitance: | 50pF |
Operating Temp Range: | -40°C to +125°C |
ESD Voltage-Max: | 25kV |
Leakage Current: | 1µA |
Storage Temperature Range: | -55°C to +150°C |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
3,000
$0.0306
9,000
$0.0298
15,000
$0.0295
60,000
$0.0286
90,000+
$0.028
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount