text.skipToContent text.skipToNavigation

Manufacturer Part #

ESDA25L

ESDA Series 2 Channel 25 V 50 pF Uni-Directional SMT Transil™ Array - SOT-23

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2405
Product Specification Section
STMicroelectronics ESDA25L - Technical Attributes
Attributes Table
No of Channels: 2
Directional: Uni-Directional
Breakdown Voltage-Max: 30V
Standoff Voltage: 24V
Capacitance: 50pF
Operating Temp Range: -40°C to +125°C
ESD Voltage-Max: 25kV
Leakage Current: 1µA
Storage Temperature Range: -55°C to +150°C
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
336,000
Germany (Online Only):
336,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$126.00
USD
Quantity
Web Price
3,000
$0.042
9,000
$0.0404
15,000
$0.0397
30,000
$0.0387
60,000+
$0.0372