text.skipToContent text.skipToNavigation

Manufacturer Part #

ESD9X3.3ST5G

ESD9X3.3ST5G Series 5 V 80 pF Uni-Directional TVS Diode ESD Protection - SOD-923

Product Specification Section
onsemi ESD9X3.3ST5G - Technical Attributes
Attributes Table
Directional: Uni-Directional
Clamping Voltage-Max: 10.4V
Breakdown Voltage-Max: 5V
Capacitance: 80pF
Operating Temp Range: -55°C to +150°C
Package Style:  SOD-923
Mounting Method: Surface Mount
Pricing Section
Global Stock:
560,000
USA:
80,000
Germany (Online Only):
480,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
8000
Multiple Of:
8000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$234.40
USD
Quantity
Web Price
8,000
$0.0293
24,000
$0.0283
40,000
$0.0278
80,000
$0.0272
160,000+
$0.0262