ESD9X3.3ST5G in Reel by onsemi | ESD Protection & Diode Arrays | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

ESD9X3.3ST5G

ESD9X3.3ST5G Series 5 V 80 pF Uni-Directional TVS Diode ESD Protection - SOD-923

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2438
Product Specification Section
onsemi ESD9X3.3ST5G - Technical Attributes
Attributes Table
Directional: Uni-Directional
Clamping Voltage-Max: 10.4V
Breakdown Voltage-Max: 5V
Capacitance: 80pF
Operating Temp Range: -55°C to +150°C
Package Style:  SOD-923
Mounting Method: Surface Mount
Pricing Section
Global Stock:
160,000
USA:
160,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
8000
Multiple Of:
8000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$228.00
USD
Quantity
Unit Price
8,000
$0.0285
16,000
$0.0281
32,000
$0.0276
40,000
$0.0275
120,000+
$0.0267
Product Variant Information section