Manufacturer Part #
ESD9X3.3ST5G
ESD9X3.3ST5G Series 5 V 80 pF Uni-Directional TVS Diode ESD Protection - SOD-923
| |||||||||||
| |||||||||||
Mfr. Name: | onsemi | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:8000 per Reel Package Style:SOD-923 Mounting Method:Surface Mount | ||||||||||
Date Code: | 2434 |
Product Specification Section
onsemi ESD9X3.3ST5G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi ESD9X3.3ST5G - Technical Attributes
Attributes Table
Directional: | Uni-Directional |
Clamping Voltage-Max: | 10.4V |
Breakdown Voltage-Max: | 5V |
Capacitance: | 80pF |
Operating Temp Range: | -55°C to +150°C |
Package Style: | SOD-923 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
16,000
USA:
16,000
Factory Lead Time:
12 Weeks
Quantity
Web Price
8,000
$0.0293
24,000
$0.0283
40,000
$0.0278
80,000
$0.0272
160,000+
$0.0262
Product Variant Information section
Available Packaging
- Reel Qty: 8,000+ / Web Price: $0.0293 / Stock: 80,000 Qty: 8,000+$0.0293 Stock: 80,000
- Reel Qty: 8,000+ / Web Price: $0.0293 / Stock: 560,000 Qty: 8,000+$0.0293 Stock: 560,000
- ReelSelected Variant Qty: 8,000+ / Web Price: $0.0293 / Stock: 16,000 Qty: 8,000+$0.0293 Stock: 16,000
- Reel Qty: 8,000+ / Web Price: $0.0293 / Stock: 192,000 Qty: 8,000+$0.0293 Stock: 192,000
Package Qty:
8000 per Reel
Package Style:
SOD-923
Mounting Method:
Surface Mount