Manufacturer Part #
3413.0002.11
USFF Series Super Quick-Acting 0.2 A 125 VDC 3.2 x 1.6 mm Surface Mount Fuse
Product Specification Section
SCHURTER 3413.0002.11 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
SCHURTER 3413.0002.11 - Technical Attributes
Attributes Table
Voltage Rating: | 63V |
Rated Voltage (VAC): | 125VAC |
Response Characteristic: | Fast-Acting |
Current Rating: | 50mA |
Resistance: | 8350mΩ |
Operating Temp Range: | -55°C to +90°C |
Typical Melting I2t (A2sec): | 0.2mA |
Dimension: | L 3.2mm x W 1.6mm |
Storage Temperature Range: | 0°C to 60°C |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
100
$0.93
300
$0.91
500
$0.90
2,000
$0.875
3,000+
$0.855
Product Variant Information section
Available Packaging
Package Qty:
100 per Strip
Mounting Method:
Surface Mount