Manufacturer Part #
0467.750NRHF
467 Series Fast Acting 0603 32 V Surface Mount Thin Film Fuse
| |||||||||||
| |||||||||||
Mfr. Name: | Littelfuse | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:5000 per Reel Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
Littelfuse 0467.750NRHF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse 0467.750NRHF - Technical Attributes
Attributes Table
Voltage Rating: | 32V |
Rated Voltage (VAC): | 32VAC |
Response Characteristic: | Very Fast Acting |
Current Rating: | 750mA |
Resistance: | 0.117Ω |
Interrupting Rating: | 50A |
Operating Temp Range: | -55°C to +90°C |
Typical Melting I2t (A2sec): | 0.0171A |
Case Size: | 0603 (1608 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
5,000+
$0.57
Product Variant Information section
Available Packaging
- Reel Qty: 5,000+ / Unit Price: $0.57 / Stock: 45,000 Qty: 5,000+$0.57 Stock: 45,000
- Reel Qty: 5,000+ / Unit Price: $0.52 / Stock: 0 Qty: 5,000+$0.52 Stock: 0
- ReelSelected Variant Qty: 5,000+ / Unit Price: $0.57 / Stock: 0 Qty: 5,000+$0.57 Stock: 0
- Reel Qty: 5,000+ / Unit Price: $0.52 / Stock: 0 Qty: 5,000+$0.52 Stock: 0
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount