text.skipToContent text.skipToNavigation

Manufacturer Part #

0467.750NRHF

467 Series Fast Acting 0603 32 V Surface Mount Thin Film Fuse

Product Specification Section
Littelfuse 0467.750NRHF - Technical Attributes
Attributes Table
Voltage Rating: 32V
Rated Voltage (VAC): 32VAC
Response Characteristic: Very Fast Acting
Current Rating: 750mA
Resistance: 0.117Ω
Interrupting Rating: 50A
Operating Temp Range: -55°C to +90°C
Typical Melting I2t (A2sec): 0.0171A
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$2,600.00
USD
Quantity
Unit Price
5,000+
$0.52