text.skipToContent text.skipToNavigation
Product Specification Section
Renata Batteries CR2430.IB - Technical Attributes
Attributes Table
Chemistry: Lithium Metal
Rated Voltage: 3V
Battery Cell Size: Coin 24.5 mm
Capacity: 285mAh
Rechargeable: No
Features & Applications

All lithium (primary and rechargeable) batteries are subject to various transportation regulations. Learn More


Pricing Section
Global Stock:
13,800
Germany (Online Only):
13,800
174,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
600
Multiple Of:
600
Total
$468.00
USD
Quantity
Unit Price
600
$0.78
1,200
$0.765
1,800
$0.76
2,400+
$0.75