![](/_ui/responsive/common/images/spinner.gif)
Manufacturer Part #
CR2430.IB
CR Series Lithium 24.5 mm 3 V 285 mAh Coin Cell Battery
| |||||||||||
| |||||||||||
Mfr. Name: | Renata Batteries | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:200 per | ||||||||||
Date Code: |
Product Specification Section
Renata Batteries CR2430.IB - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Renata Batteries CR2430.IB - Technical Attributes
Attributes Table
Chemistry: | Lithium Metal |
Rated Voltage: | 3V |
Battery Cell Size: | Coin 24.5 mm |
Capacity: | 285mAh |
Rechargeable: | No |
Features & Applications
All lithium (primary and rechargeable) batteries are subject to various transportation regulations. Learn More
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
200
$1.02
600
$0.995
800
$0.99
2,000
$0.97
3,000+
$0.95
Product Variant Information section
Available Packaging
- Tray Qty: 25+ / Unit Price: $1.06 / Stock: 0 Qty: 25+$1.06 Stock: 0
- Tray Qty: 600+ / Unit Price: $0.78 / Stock: 46,800 Qty: 600+$0.78 Stock: 46,800
- TraySelected Variant Qty: 200+ / Unit Price: $1.02 / Stock: 0 Qty: 200+$1.02 Stock: 0
- Tray Qty: 600+ / Unit Price: $1.02 / Stock: 0 Qty: 200+$1.02 Stock: 0
Package Qty:
200 per