text.skipToContent text.skipToNavigation
Product Specification Section
Renata Batteries CR2430.IB - Technical Attributes
Attributes Table
Chemistry: Lithium Metal
Rated Voltage: 3V
Battery Cell Size: Coin 24.5 mm
Capacity: 285mAh
Rechargeable: No
Features & Applications

All lithium (primary and rechargeable) batteries are subject to various transportation regulations. Learn More


Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
600
Multiple Of:
200
Total
$591.00
USD
Quantity
Unit Price
200
$1.01
400
$0.99
600
$0.985
800
$0.975
1,000+
$0.955