text.skipToContent text.skipToNavigation

Manufacturer Part #

CR2032 MFR RH

CR2032 Series Lithium 20 mm 3 V 225 mAh 3 Tabbed Horizontal Battery

Product Specification Section
Renata Batteries CR2032 MFR RH - Technical Attributes
Attributes Table
Chemistry: Lithium Metal
Rated Voltage: 3V
Battery Cell Size: Coin 20 mm
Capacity: 225mAh
Rechargeable: No
Features & Applications

All lithium (primary and rechargeable) batteries are subject to various transportation regulations. Learn More


Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
250
Multiple Of:
250
Total
$191.25
USD
Quantity
Web Price
250
$0.765
500
$0.745
1,000
$0.73
1,250
$0.725
3,750+
$0.69