text.skipToContent text.skipToNavigation

Manufacturer Part #

CR2032 MFR RH

CR2032 Series Lithium 20 mm 3 V 225 mAh 3 Tabbed Horizontal Battery

Product Specification Section
Renata Batteries CR2032 MFR RH - Technical Attributes
Attributes Table
Chemistry: Lithium Metal
Rated Voltage: 3V
Battery Cell Size: Coin 20 mm
Capacity: 225mAh
Rechargeable: No
Features & Applications

All lithium (primary and rechargeable) batteries are subject to various transportation regulations. Learn More


Pricing Section
Global Stock:
45,250
Germany (Online Only):
45,250
111,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
250
Multiple Of:
250
Total
$126.25
USD
Quantity
Web Price
250
$0.505
750
$0.485
1,000
$0.48
2,500
$0.465
3,750+
$0.45