Manufacturer Part #
CR2032 MFR RH
CR2032 Series Lithium 20 mm 3 V 225 mAh 3 Tabbed Horizontal Battery
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Renata Batteries | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:25 per Tray | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Renata Batteries CR2032 MFR RH - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Renata Batteries CR2032 MFR RH - Technical Attributes
Attributes Table
| Chemistry: | Lithium Metal |
| Rated Voltage: | 3V |
| Battery Cell Size: | Coin 20 mm |
| Capacity: | 225mAh |
| Rechargeable: | No |
Features & Applications
All lithium (primary and rechargeable) batteries are subject to various transportation regulations. Learn More
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
50
$0.715
100
$0.705
250
$0.69
500
$0.675
750+
$0.66
Product Variant Information section
Available Packaging
Package Qty:
25 per Tray