text.skipToContent text.skipToNavigation

Manufacturer Part #

OM11043,598

32-Bit ARM Cortex-M3 Microcontroller Embedded Artist LPC1768 Evaluation Board

Product Specification Section
NXP OM11043,598 - Technical Attributes
Attributes Table
Application Type: Embedded Control
Core Supported: LPC1768
Features & Applications
The OM11043,598 is a Embedded Artist LPC1768 Evaluation Board . The LPC1768 is a Cortex-M3  Microcontroller for embedded applications featuring a high level of integration and low power consumption at frequencies of 100 MHz.

Features include 512 kB of flash memory, 64 kB of data memory, Ethernet MAC, USB Device/Host/OTG, 8-channel DMA controller, 4 UARTs, 2 CAN channels, 3 SSP/SPI, 3 I2C, I2S, 8-channel 12-bit ADC, 10-bit DAC, motor control PWM, Quadrature Encoder interface, 4 general purpose timers, 6-output general purpose PWM, ultra-low power Real-Time Clock with separate battery supply, and up to 70 general purpose I/O pins. The LPC1768 is pin-compatible to the 100-pin LPC2368 ARM7 MCU

Features:

  • Cortex-M3 Rev 2 core operating at up to 120 MHz
  • Up to 512 KB Flash memory and up to 64 KB SRAM on-chip
  • Low power consumption down to 200 uA/MHz for LPC13xx devices
  • New Wake-up Interrupt Controller (WIC), Nested Vectored Interrupt Controller (NVIC), and Memory Protection Unit
  • Available with advanced peripherals like Ethernet, USB Host/OTG/Device, CAN, I2S, Fast-mode Plus (Fm+) I2C, 12-bit ADC, Motor Control PWM, Quadrature Encoder Interface, and more

Applications:

  • eMetering
  • Lighting
  • Industrial networking
  • Alarm systems
  • White goods
  • Motor control
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$59.17
USD
Quantity
Unit Price
1
$59.17
2
$58.51
4
$57.85
5
$57.64
15+
$56.35