Manufacturer Part #
LPC1765FET100,551
LPC17xx Series 256 kB Flash 64 kB RAM SMT 32-Bit-Microcontroller - TFBGA100
NXP LPC1765FET100,551 - Product Specification
Shipping Information:
ECCN:
PCN Information:
Part Status:
NXP LPC1765FET100,551 - Technical Attributes
Family Name: | LPC17xx |
Core Processor: | ARM Cortex M3 |
Program Memory Type: | Flash |
Flash Size (Bytes): | 256kB |
RAM Size: | 64kB |
Speed: | 120MHz |
No of I/O Lines: | 70 |
InterfaceType / Connectivity: | CAN/I2C/I2S/SPI/SSP/UART/USB |
Peripherals: | CAN/I2C/I2S/On-Chip-ADC/PWM/SPI/SSP/UART/USB/Watchdog |
Number Of Timers: | 4 |
Supply Voltage: | 2.4V to 3.6V |
Operating Temperature: | -40°C to +85°C |
On-Chip ADC: | 8-chx12-bit |
Watchdog Timers: | 1 |
Package Style: | TFBGA-100 |
Mounting Method: | Surface Mount |
Features & Applications
The LPC1765 is a Cortex-M3 microcontroller for embedded applications featuring a high level of integration and low power consumption at frequencies of 100 MHz. Features include 256 kB of flash memory, 64 kB of data memory, USB Device/Host/OTG, 8-channel DMA controller, 4 UARTs, 2 CAN channels, 3 SSP/SPI, 3 I2C, I2S, 8-channel 12-bit ADC, 10-bit DAC, motor control PWM, Quadrature Encoder interface, 4 general purpose timers, 6-output general purpose PWM, ultra-low power Real-Time Clock with separate battery supply, and up to 70 general purpose I/O pins. The LPC1765 is pin-compatible to the 100-pin LPC2368 ARM7 MCU.
Features:
- ARM Cortex-M3 processor, running at frequencies of up to 100 MHz
- ARM Cortex-M3 built-in Nested Vectored Interrupt Controller (NVIC)
- Up to 256 kB on-chip flash programming memory
- Up to 64 kB On-chip SRAM
- In-System Programming (ISP) and In-Application Programming (IAP)
- Eight channel General Purpose DMA controller (GPDMA)
- USB 2.0 full-speed device/Host/OTG controller
- Four UARTs with fractional baud rate generation, internal FIFO, and DMA support
- CAN 2.0B controller with two channels
- SPI controller with synchronous, serial, full duplex communication
- Two SSP controllers with FIFO and multi-protocol capabilities
- Three enhanced I2C bus interfaces
- I2S (Inter-IC Sound) interface
- 70 General Purpose I/O (GPIO) pins with configurable pull-up/down resistors
- 12-bit/8-ch Analog/Digital Converter (ADC) with conversion rates up to 200 kHz
- 10-bit Digital/Analog Converter (DAC) with dedicated conversion timer and DMA
- Four general purpose timers/counters
- One motor control PWM with support for three-phase motor control
- Quadrature encoder interface that can monitor one external quadrature encoder
- One standard PWM/ti
Available Packaging
Package Qty:
260 per Tray
Package Style:
TFBGA-100
Mounting Method:
Surface Mount