ADM00310 in Bulk by Microchip | 16 Bit Eval Board | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

ADM00310

Evaluation Board for 16-bit MCP3903 Microcontroller

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip ADM00310 - Technical Attributes
Attributes Table
Application Type: ADC/DAC Solutions
Core Supported: MCP3903
Features & Applications

The ADM00310 is a ADC Evaluation Board for MCP3903 16-Bit Microcontrollers system, which provides the ability to evaluate the performance of MCP3903 six channel sigma-delta ADC.

It also provides a development platform for 16-bit PIC-based applications, using existing 100-pin PIM systems.
 
Features:

  • Six-channel ADC MCP3903 output display using serial communication to the PC Software Interface and LCD
  • Simultaneous 4 ksps at 91 dB Signal-to-Noise and Distortion Ratio (SINAD) performance. The ADC can run up to 64 ksps.
  • System and ADC performance analysis through graphical PC tools showing Time domain scope plot, Frequency Domain (FFT), and statistical numerical analysis
  • Robust hardware design with analog grounding and analog/digital separation, allowing low noise evaluation of the MCP3903 devices. Separate power supplies and power planes - 4 layer board
  • Pigtail Plus connectors for Explorer-16 daughter board compatibility
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2
Multiple Of:
1
Total
$465.58
USD
Quantity
Unit Price
1
$237.74
2
$232.79
3
$229.95
4+
$226.42
Product Variant Information section