PIC24FJ128GA010-I/PT in Tray by Microchip | 16 bit General Purpose | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC24FJ128GA010-I/PT

PIC24 Series 8 kB RAM 128 kB Flash 16-Bit Microcontroller - TQFP-100

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC24FJ128GA010-I/PT - Technical Attributes
Attributes Table
Family Name: PIC24F
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 128kB
RAM Size: 8kB
Speed: 32MHz
No of I/O Lines: 85
InterfaceType / Connectivity: I2C/SPI/UART
Peripherals: Analog Comparators/I2C/On-Chip-ADC/PWM/SPI/UART/Watchdog
Number Of Timers: 5
Supply Voltage: 2V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 16-chx10-bit
Watchdog Timers: 1
Package Style:  TQFP-100
Mounting Method: Surface Mount
Features & Applications

The PIC24FJ128GA010-I/PT is a part of PIC24F series 16 bit Microcontroller. It has an operating temperature ranging from -40ºC to +85ºC. It comes in TQFP-100 package.

The PIC24 16-bit Microcontroller featuring nanoWatt XLP™ for eXtreme Low Power consumption. Designed for power constrained and battery powered applications. Features unique peripherals like DSBOR, DSWDT and RTCC which run in Deep Sleep mode for industry leading low power performance.

Features:

  • CPU:
    •  Up to 16 MIPS performance
    •  16 x 16 Hardware Multiply, Single Cycle Execution
    •  32-bit x 16-bit Hardware Divider
    •  C Compiler Optimized Instruction Set
  • System:
    •  Internal oscillator support - 31 kHz to 8 MHz, up to 32 MHz with 4X PLL
    •  On-chip LDO Voltage Regulator
    •  JTAG Boundary Scan and Flash Memory Program Support
    •  Fail-Safe Clock Monitor – allows safe shutdown if clock fails
    •  Watchdog Timer with separate RC oscillator
    • nanoWatt Power Managed Modes:
    •  Run, Idle and Sleep modes
    •  Multiple, Switchable Clock Modes for Optimum Performance and Power Management
  • Analog Features:
    •  10-bit ADC, 16 channels, 500 k samples per second
    •  Two Analog comparators
    • Peripherals:
    •  2 UART Modules with LIN and IrDA support, 4 Deep FIFO
    •  2 SPI ™ Modules with  8 Deep FIFO
    •  2 I2C™ Modules with Master and Slave Modes
    •  Five 16-bit Timer Modules
    •  Up to 5 Input Capture and 5 Output Compare / PWM
    •  Hardware RTCC, Real-Time Clock Calendar with Alarms
    •  PMP, Parallel Master Port, with 16 Address Lines, and 8/16-bit Data
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
238
Multiple Of:
119
Total
$1,140.02
USD
Quantity
Unit Price
1
$5.21
5
$5.12
20
$5.00
50
$4.93
125+
$4.79
Product Variant Information section