
Manufacturer Part #
MCP3903-E/SS
Six Channel SPI Interface 3.6 V 64 kbps 24-Bit A/D Converter- SSOP-28
Microchip MCP3903-E/SS - Product Specification
Shipping Information:
ECCN:
PCN Information:
Description of Change: Qualification of Microchip Technology Gresham – Fab 4 (GRTM) as a new fabrication location for selected MCP3905L, MCP3906A, MCP3905A, MCP3907N, MCP1643, MCP1642, MCP3901, MCP3903, MCP3909, MCP3905, MCP1727, MCP1827S, MCP1725, MCP1827, MCP1825, MCP1826, MCP1824, MCP1825S, MCP1826S, MCP1825-ADJ and MCP1824S device families available in various packages.Reason for Change: To improve manufacturability and on time delivery performance by qualifying a new fabrication location (GRTM - FAB 4), which is a Microchip-owned facility that offers significant expansion potential to better meet future client demand. *Note: The attached file called Tempe_Fab2_IATF_Decertification is for the manufacturing site deactivation of Microchip Technology Tempe – Fab 2 (TMGR), contact your local Microchip sales office for inquiries.
Part Status:
Microchip MCP3903-E/SS - Technical Attributes
Interface: | SPI |
No of Channels: | 6 |
Resolution: | 24b |
Supply Voltage: | 4.5V to 5.5V |
Sampling Rate: | 64kbps |
Operating Temp Range: | -40°C to +125°C |
Storage Temperature Range: | -65°C to +150°C |
Package Style: | SSOP-28 |
Mounting Method: | Surface Mount |
Features & Applications
Available Packaging
Package Qty:
47 per Tube
Package Style:
SSOP-28
Mounting Method:
Surface Mount