text.skipToContent text.skipToNavigation

Manufacturer Part #

929001730713

Fortimo DLM Flex L2 G2 84up 4000K 90CRI 7600lm 120lm/W

ECAD Model:
Mfr. Name: Signify North America
Standard Pkg:
Date Code:
Product Specification Section
Signify North America 929001730713 - Technical Attributes
Attributes Table
Board Type: Fortimo DLM Flex L2
Color: Neutral White
CCT: 4000K
CRI: 90
Minimum Flux: 6826lm
Typical Flux: 7584lm
Nominal Current: 1864mA
Maximum Current: 2800mA
Typical Forward Voltage: 35.3V
Test Temperature: 85°C
Application 1: General Lighting
Dimension: 78 x 66 mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
40
Multiple Of:
40
Total
$808.00
USD
Quantity
Unit Price
40+
$20.20