Manufacturer Part #
929001730713
Fortimo DLM Flex L2 G2 84up 4000K 90CRI 7600lm 120lm/W
Product Specification Section
Signify North America 929001730713 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Signify North America 929001730713 - Technical Attributes
Attributes Table
Board Type: | Fortimo DLM Flex L2 |
Color: | Neutral White |
CCT: | 4000K |
CRI: | 90 |
Minimum Flux: | 6826lm |
Typical Flux: | 7584lm |
Nominal Current: | 1864mA |
Maximum Current: | 2800mA |
Typical Forward Voltage: | 35.3V |
Test Temperature: | 85°C |
Application 1: | General Lighting |
Dimension: | 78 x 66 mm |
Pricing Section
Global Stock:
37
USA:
37
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1
$21.21
3
$20.92
5
$20.79
20
$20.43
30+
$20.20
Product Variant Information section
Available Packaging
Package Qty:
1 per Tray