SL-Z7V2N70LHWW in Box by Samsung LED | Rectangular High Power LED Modules | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

SL-Z7V2N70LHWW

2x4 LH502D Zhaga Book 15 Module, 3000K 70CRI, 4100lm LED Board

ECAD Model:
Mfr. Name: Samsung LED
Standard Pkg:
Product Variant Information section
Date Code: 2308
Product Specification Section
Samsung LED SL-Z7V2N70LHWW - Technical Attributes
Attributes Table
Color: Warm White
CCT: 3000K
CRI: 70
Minimum Flux: 3680lm
Typical Flux: 4089lm
Maximum Current: 1.8mA
Typical Forward Voltage: 23.5V
Test Temperature: 60°C
Dimension: 123.4 x 50 x 6 mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10
USA:
10
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5.32
USD
Quantity
Unit Price
1
$5.32
5
$5.24
20
$5.11
50
$5.03
125+
$4.90
Product Variant Information section