Manufacturer Part #
SL-Z7V2N70LHWW
2x4 LH502D Zhaga Book 15 Module, 3000K 70CRI, 4100lm LED Board
Product Specification Section
Samsung LED SL-Z7V2N70LHWW - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries: [Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Republic of, Malta, Moldova, Republic of, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen Islands, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
Samsung LED SL-Z7V2N70LHWW - Technical Attributes
Attributes Table
Color: | Warm White |
CCT: | 3000K |
CRI: | 70 |
Minimum Flux: | 3680lm |
Typical Flux: | 4089lm |
Maximum Current: | 1.8mA |
Typical Forward Voltage: | 23.5V |
Test Temperature: | 60°C |
Dimension: | 123.4 x 50 x 6 mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Web Price
240+
$5.43
Product Variant Information section
Available Packaging
Package Qty:
240 per
Mounting Method:
Surface Mount