Manufacturer Part #
EVM3620-Q-00B
EVM3620 Synchronous Rectified Step-Down Mini Module Converter Evaluation
Product Specification Section
Monolithic Power Systems EVM3620-Q-00B - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Monolithic Power Systems EVM3620-Q-00B - Technical Attributes
Attributes Table
Application Type: | DC/DC Converters |
Core Supported: | MPM3620 |
Features & Applications
The EVM3620-Q-00B is an evaluation board for MPM3620, a synchronous rectified, step-down Mini-Module regulator with built-in power MOSFETs, inductor and two capacitors.
The Evaluation Board can deliver a 2A continuous output current with excellent load and line regulation over a wide input supply range. External AAM pin provides selectable power save mode or force PWM mode.Full protection features include over-current protection and thermal shut down.
Product Features:
- Complete Switch Mode Power Supply
- 4.5V-to-24V Operating Input Range
- 2A Continuous Load Current
- 200μA Low Quiescent Current
- Low RDS(ON) Internal Power MOSFETs
- Fixed 2MHz Switching Frequency
- External AAM pin for Power-Save Mode Programming
- OCP Protection and Hiccup
- Thermal Shutdown
- Output Adjustable from 0.8V
- Available in QFN20 (3x5x1.6mm) Package
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Web Price
1
$28.88
4
$28.53
20
$28.13
40
$27.95
125+
$27.50
Product Variant Information section
Available Packaging
Package Qty:
1 per