Manufacturer Part #
MPM3620GQV-P
24V Input 2 MHz 2A Module Synchronous Step-Down Converter w Integrated Inductor
Product Specification Section
Monolithic Power Systems MPM3620GQV-P - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Monolithic Power Systems MPM3620GQV-P - Technical Attributes
Attributes Table
Topology: | Buck |
Input Voltage: | 4.5V to 24V |
Output Current-Max: | 2A |
Output Voltage Range: | 0.8V to 5.5V |
Switching Frequency-Max: | 2000kHz |
Package Style: | QFN-20 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
28 Weeks
Quantity
Web Price
500
$1.53
1,000
$1.51
1,500
$1.49
2,000
$1.48
2,500+
$1.46
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Package Style:
QFN-20
Mounting Method:
Surface Mount