text.skipToContent text.skipToNavigation

Manufacturer Part #

MPM3620GQV-P

24V Input 2 MHz 2A Module Synchronous Step-Down Converter w Integrated Inductor

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Date Code:
Product Specification Section
Monolithic Power Systems MPM3620GQV-P - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 4.5V to 24V
Output Current-Max: 2A
Output Voltage Range: 0.8V to 5.5V
Switching Frequency-Max: 2000kHz
Package Style:  QFN-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$755.00
USD
Quantity
Web Price
500
$1.51
1,000
$1.48
1,500+
$1.46