text.skipToContent text.skipToNavigation

Manufacturer Part #

EVM3620-Q-00B

EVM3620 Synchronous Rectified Step-Down Mini Module Converter Evaluation

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Date Code:
Product Specification Section
Monolithic Power Systems EVM3620-Q-00B - Technical Attributes
Attributes Table
Application Type: DC/DC Converters
Core Supported: MPM3620
Features & Applications

The EVM3620-Q-00B is an evaluation board for MPM3620, a synchronous rectified, step-down Mini-Module regulator with built-in power MOSFETs, inductor and two capacitors.

The Evaluation Board can deliver a 2A continuous output current with excellent load and line regulation over a wide input supply range. External AAM pin provides selectable power save mode or force PWM mode.Full protection features include over-current protection and thermal shut down.

Product Features:

  • Complete Switch Mode Power Supply
  • 4.5V-to-24V Operating Input Range
  • 2A Continuous Load Current
  • 200μA Low Quiescent Current
  • Low RDS(ON) Internal Power MOSFETs
  • Fixed 2MHz Switching Frequency
  • External AAM pin for Power-Save Mode Programming
  • OCP Protection and Hiccup
  • Thermal Shutdown
  • Output Adjustable from 0.8V
  • Available in QFN20 (3x5x1.6mm) Package
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$27.57
USD
Quantity
Web Price
1
$27.57
4
$27.18
15
$26.82
25
$26.69
50+
$26.25