Part Details | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Frequency Range | Data Rate | Supply Current | Supply Voltage | Sensitivity | Gain | Noise Figure | Power Dissipation | Operating Temp Range | Storage Temperature Range | No of Terminals | Moisture Sensitivity Level | Dimension | Mounting Feature |
74LV1T125GWH Nexperia 74LV Series 5.5 V 3-State Single Supply Translating Buffer/Line Driver - TSSOP-5 | Qty Unit Price 3,000 $0.0744 6,000 $0.0731 9,000 $0.0723 12,000 $0.0718 15,000 $0.0702 | 9,000 Ready to Ship! | 6 Weeks | 2444 | Reel | TSSOP-5 | Surface Mount | |||||||||||||
74LV1T34GWH Nexperia 74LV Series 5.5 V 8 mA Surface Mount Single Supply Translating Buffer - TSSOP-5 | Qty Unit Price 3,000 $0.0707 6,000 $0.0694 9,000 $0.0687 12,000 $0.0682 15,000 $0.0667 | 9,000 Ready to Ship! | 6 Weeks | 2425 | Reel | TSSOP-5 | Surface Mount | |||||||||||||
Qty Unit Price 2,500 $0.142 5,000 $0.141 7,500 $0.14 10,000 $0.139 12,500 $0.137 | 7,500 Ready to Ship! | 8 Weeks | 2308 | Reel | TSSOP-20 | 70mA | 4.5V to 5.5V | 500mW | -40°C to +125°C | 20 | Surface Mount | |||||||||
Qty Unit Price 2,500 $1.02 | 7,500 Ready to Ship! | 40 Weeks | 2431 | Reel | 4.19MHz | 4.4mA | 4.5V to 5.5V | Surface Mount | ||||||||||||
74LV1T126GWH Nexperia 74LV: 5.5 V 8 mA 3-State Single Supply Translating Buffer/Line Driver - TSSOP-5 | Qty Unit Price 3,000 $0.08 6,000 $0.0787 12,000 $0.0774 15,000 $0.077 45,000 $0.0745 | 6,000 Ready to Ship! | 6 Weeks | 2433 | Reel | TSSOP-5 | Surface Mount | |||||||||||||
Qty Unit Price 1,000 $2.01 | 3,000 Ready to Ship! | 15 Weeks | 2302 | Reel | QFN-16 | Surface Mount | ||||||||||||||
Qty Unit Price 3,000 $2.08 | 3,000 Ready to Ship! | 16 Weeks | 2430 | Reel | Surface Mount | |||||||||||||||
Qty Unit Price 3,000 $1.62 | 3,000 Ready to Ship! | 14 Weeks | 2220 | Reel | QFN-24 | 290MHz to 1020MHz | 300kbps | 16mA | 1.8V to 3.6V | -120dBm | 7dB | -40°C to +85°C | 24 | 5.1 x 5.1 x 0.95 mm | Surface Mount | |||||
74LVC8T595PWJ Nexperia 74LVC Series 5.5V 8-Bit Serial-In/Serial or Parallel-Out Shift Register-TSSOP-20 | Qty Unit Price 2,500 $0.405 5,000 $0.40 7,500 $0.395 10,000 $0.39 | 2,500 Ready to Ship! | 8 Weeks | 1908 | Reel | TSSOP-20 | Surface Mount | |||||||||||||
MICRF219AAYQS-TR Microchip MICRF219A Series 300 to 450 MHz 20 kbps Superheterodyne Image-Reject RF Receiver | Qty Unit Price 2,500 $2.12 | 2,500 Ready to Ship! | 7 Weeks | 2307 | Reel | QSOP-16 | 300MHz to 450MHz | 20kbps | 6mA | 3V to 3.6V | -110dBm | -40°C to +105°C | -65°C to +150°C | 16 | 4.9 x 3.91 x 1.47 mm | Surface Mount | ||||
Qty Unit Price 490 $5.22 | 2,037 Ready to Ship! | 13 Weeks | 2337 | Tray | HVQFN-32 | 13.56MHz | 848kbps | 17mA | 5V | 1125mW | -25°C to +85°C | -55°C to +125°C | 32 | 2 | 5 x 5 x 0.85 mm | Surface Mount | ||||
Qty Unit Price 1,000 $2.01 | 1,000 Ready to Ship! | 15 Weeks | 2302 | Reel | QFN-16 | Surface Mount | ||||||||||||||
Qty Unit Price 98 $2.32 294 $2.29 392 $2.28 980 $2.26 1,470 $2.23 | 78 Ready to Ship! | 8 Weeks | 2127 | Tube | QSOP-16 | 850MHz to 950MHz | 10kbps | 9mA | 3V to 3.6V | -109dBm | -40°C to +105°C | -65°C to +150°C | 16 | 4.9 x 3.91 x 1.47 mm | Surface Mount | |||||
MICRF219AYQS Microchip MICRF219 Series 20 kbps 6mA ASK/OOK Receiver with Auto-Poll/RSSI/Squelch QSOP-16 | Qty Unit Price 1 $2.20 25 $2.16 75 $2.13 200 $2.10 500 $2.04 | 22 Ready to Ship! | 7 Weeks | 1636 | Tube | QSOP-16 | 300MHz to 450MHz | 10kbps | 6mA | 3V to 3.6V | -110dBm | Surface Mount | ||||||||
Qty Unit Price 1 $6.22 10 $6.15 30 $6.10 125 $6.04 300 $5.95 | 10 Ready to Ship! | 13 Weeks | 2439 | Tray | HVQFN-32 | 13.56MHz | 848kbps | 17mA | 5V | 1125mW | -25°C to +85°C | -55°C to +125°C | 32 | 2 | 5 x 5 x 0.85 mm | Surface Mount | ||||
74AUP1T17GWH Nexperia 74AUP Series 3.6 V 4 mA Low-Power Buffer with Voltage-Level Translator - TSSOP-5 | Qty Unit Price 3,000 $0.0901 6,000 $0.0885 9,000 $0.0876 12,000 $0.0869 15,000 $0.0849 | 0 | 6 Weeks | Reel | TSSOP-5 | Surface Mount | ||||||||||||||
74AUP1T17GWH Nexperia 74AUP Series 3.6 V 4 mA Low-Power Buffer with Voltage-Level Translator - TSSOP-5 | Qty Unit Price 3,000 $0.105 6,000 $0.104 9,000 $0.103 15,000 $0.102 30,000 $0.10 | 0 | 6 Weeks | Reel | TSSOP-5 | Surface Mount | ||||||||||||||
74AUP1T17GXH Nexperia 74AUP Series 3.6 V 4 mA Low-Power Buffer with Voltage-Level Translator - X2SON-5 | Qty Unit Price 10,000 $0.119 20,000 $0.118 30,000 $0.116 | 0 | 6 Weeks | Reel | Surface Mount | |||||||||||||||
74AUP1T50GWH Nexperia 74AUP Series 3.6 V 4 mA Low-Power Buffer with Voltage-Level Translator - SSOP-5 | Qty Unit Price 3,000 $0.105 6,000 $0.103 9,000 $0.102 15,000 $0.101 30,000 $0.098 | 0 | 6 Weeks | Reel | TSSOP-5 | Surface Mount | ||||||||||||||
Qty Unit Price 10,000 $0.124 20,000 $0.122 30,000 $0.121 | 0 | 6 Weeks | Reel | Surface Mount | ||||||||||||||||
74AUP2G3407GMH Nexperia 74AUP Series 3.6 V 4 mA 0.25 W Low-Power Single Buffer with Open-Drain - XSON-6 | Qty Unit Price 5,000 $0.13 10,000 $0.127 | 0 | 6 Weeks | Reel | ||||||||||||||||
74AUP2G3407GNH Nexperia 74AUP Series 3.6 V 4 mA 0.25 W Low-Power Single Buffer with Open-Drain - XSON-6 | Qty Unit Price 5,000 $0.153 10,000 $0.15 | 0 | 6 Weeks | Reel | ||||||||||||||||
74AUP2G3407GSH Nexperia 74AUP Series 3.6 V 4 mA 0.25 W Low-Power Single Buffer with Open-Drain - XSON-6 | Qty Unit Price 5,000 $0.133 10,000 $0.13 | 0 | 6 Weeks | Reel | ||||||||||||||||
74AUP2G3407GWH Nexperia 74AUP Series 3.6 V 4 mA 0.25 W Low-Power Single Buffer with Open-Drain - SC-88 | Qty Unit Price 3,000 $0.192 6,000 $0.189 9,000 $0.187 | 0 | 6 Weeks | Reel | ||||||||||||||||
74LV1T125GWH Nexperia 74LV Series 5.5 V 3-State Single Supply Translating Buffer/Line Driver - TSSOP-5 | Qty Unit Price 3,000 $0.0802 6,000 $0.0789 12,000 $0.0776 15,000 $0.0772 45,000 $0.0746 | 0 | 6 Weeks | Reel | TSSOP-5 | Surface Mount |
Added to Your Shopping Cart