Manufacturer Part #
74LV245ATPWJ
74LV Series 5.5 V 16 mA 0.5 W 3-State Octal Bus Transceiver - TSSOP-20
Product Specification Section
Nexperia 74LV245ATPWJ - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia 74LV245ATPWJ - Technical Attributes
Attributes Table
Supply Current: | 70mA |
Supply Voltage: | 4.5V to 5.5V |
Power Dissipation: | 500mW |
Operating Temp Range: | -40°C to +125°C |
No of Terminals: | 20 |
Package Style: | TSSOP-20 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
7,500
Germany (Online Only):
7,500
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Web Price
2,500
$0.149
5,000
$0.146
7,500
$0.144
10,000
$0.143
12,500+
$0.139
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TSSOP-20
Mounting Method:
Surface Mount