text.skipToContent text.skipToNavigation

Manufacturer Part #

SX1239IMLTRT

LOW-POWER INTG UHF TRANSCEIVER

ECAD Model:
Mfr. Name: Semtech
Standard Pkg:
Product Variant Information section
Date Code: 2220
Product Specification Section
Semtech SX1239IMLTRT - Technical Attributes
Attributes Table
Frequency Range: 290MHz to 1020MHz
Data Rate: 300kbps
Supply Current: 16mA
Supply Voltage: 1.8V to 3.6V
Sensitivity: -120dBm
Noise Figure: 7dB
Operating Temp Range: -40°C to +85°C
No of Terminals: 24
Dimension: 5.1 x 5.1 x 0.95 mm
Package Style:  QFN-24
Mounting Method: Surface Mount
Features & Applications

The SX1239IMLTRT is a part of SX123x series Transceiver ICs. It has an operating temperature ranging from -40 °C to +85 °C and comes in QFN-24 package.

The SX1239 is a highly integrated RF receiver capable of operation over a wide frequency range, including the 433,868 and 915 MHz license-free ISM (Industry Scientific and Medical) frequency bands. Its highly integrated architecture allows for a minimum of external components while maintaining maximum design flexibility.

Features: 

  • High Sensitivity: down to -120 dBm at 1.2 kbps
  • High Selectivity: 16-tap FIR Channel Filter
  • Bullet-proof front end: IIP3 = -18 dBm, IIP2 = +35 dBm, 80 dB Blocking Immunity, no Image Frequency response
  • Low current: Rx = 16 mA, 100nA register retention
  • Constant RF performance over voltage range of chip
  • FSK Bit rates up to 300 kb/s
  • Fully integrated synthesizer with a resolution of 61 Hz
  • FSK, GFSK, MSK, GMSK and OOK demodulation
  • Built-in Bit Synchronizer performing Clock Recovery
  • Incoming Sync Word Recognition
  • 115 dB+ Dynamic Range RSSI
  • Automatic RF Sense with ultra-fast AFC
  • Packet engine with CRC, AES-128 encryption and 66-byte FIFO
  • Built-in temperature sensor and Low Battery indicator

Applications:

  • Automated Meter Reading
  • Wireless Sensor Networks
  • Home and Building Automation
  • Wireless Alarm and Security Systems
  • Industrial Monitoring and Control
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$4,860.00
USD
Quantity
Unit Price
3,000+
$1.62
Product Variant Information section