Part Details | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Type | No of Positions | Circuitry | Actuator Style | Operating Force | Termination Style | Sealed Option | Contact Resistance | Voltage Rating | Current Rating | Insulation Resistance | Terminal Pitch | Operating Temp Range | Moisture Sensitivity Level | Mounting Feature |
Qty Unit Price 750 $2.80 | 179,250 Ready to Ship! | 14 Weeks | 2331 | Reel | Dip | 8 | SPST | Gull Wing | Sealed | Surface Mount | |||||||||||
Qty Unit Price 1 $0.64 40 $0.625 125 $0.605 250 $0.595 750 $0.57 | 117,288 Ready to Ship! | 17 Weeks | 2229 | Tube | Dip | 8 | SPST | Extended | 800g | PCB | Unsealed | 300mΩ | 24V | 100mA | 1000MΩ | 2.54mm | -30°C to +85°C | Through Hole | |||
Qty Unit Price 1,000 $0.31 2,000 $0.305 | 74,000 Ready to Ship! | 4 Weeks | 2429 | Reel | Dip | 2 | SPST | Low Profile | Gull Wing | Sealed | Surface Mount | ||||||||||
Qty Unit Price 1,000 $0.50 | 73,000 Ready to Ship! | 4 Weeks | 2418 | Reel | Dip | 8 | SPST | Standard | Gull Wing | Sealed | 25mΩ | 20V | 100mA | 1000MΩ | 2.54mm | -55°C to +85°C | Surface Mount | ||||
1-1825058-9 TE Connectivity AD Series 8 Position SPST Extended Slide Non Sealed 2.54 mm Pitch SMT DIP Switch | Qty Unit Price 20 $0.935 60 $0.91 100 $0.90 400 $0.865 600 $0.845 | 72,119 Ready to Ship! | 17 Weeks | 2217 | Tube | Dip | 8 | SPST | Standard | 800g | Gull Wing | Unsealed | 50mΩ | 24V | 100mA | 1000MΩ | 2.54mm | -30°C to +85°C | Surface Mount | ||
Qty Unit Price 1 $0.42 75 $0.41 150 $0.405 400 $0.395 1,000 $0.38 | 71,120 Ready to Ship! | 4 Weeks | 2322 | Tube | Dip | 4 | SPST | Low Profile | Gull Wing | Sealed | 25mΩ | 20V | 100mA | 1000MΩ | 2.54mm | -55°C to +85°C | Surface Mount | ||||
Qty Unit Price 1,000 $0.385 | 66,000 Ready to Ship! | 4 Weeks | 2407 | Reel | Dip | 4 | SPST | Low Profile | Gull Wing | Sealed | 25mΩ | 20V | 100mA | 1000MΩ | 2.54mm | -55°C to +85°C | |||||
Qty Unit Price 2,000 $0.47 | 58,000 Ready to Ship! | 4 Weeks | 2431 | Reel | Dip | 4 | SPST | Low Profile | Gull Wing | Sealed | Surface Mount | ||||||||||
Qty Unit Price 1,000 $0.395 | 52,000 Ready to Ship! | 4 Weeks | 2422 | Reel | Dip | 4 | SPST | Standard | Gull Wing | Sealed | Surface Mount | ||||||||||
Qty Unit Price 1,000 $0.34 | 46,000 Ready to Ship! | 4 Weeks | 2349 | Reel | Dip | 3 | SPST | Low Profile | Gull Wing | Sealed | Surface Mount | ||||||||||
Qty Unit Price 2,000 $1.30 | 40,000 Ready to Ship! | 16 Weeks | 2423 | Reel | Dip | 4 | SPST | Flush | Gull Wing | Sealed | 100mΩ | 24V | 25mA | 100MΩ | 1.27mm | -40°C to +85°C | Surface Mount | ||||
Qty Unit Price 1 $0.45 50 $0.44 150 $0.43 300 $0.42 1,000 $0.40 | 38,730 Ready to Ship! | 4 Weeks | 2435 | Tube | Dip | 5 | SPST | Standard | Gull Wing | Sealed | 25mΩ | 20V | 100mA | 1000MΩ | 2.54mm | -55°C to +85°C | Surface Mount | ||||
Qty Unit Price 45 $0.545 135 $0.53 225 $0.525 675 $0.51 1,125 $0.495 | 34,780 Ready to Ship! | 4 Weeks | 2430 | Tube | Dip | 4 | SPST | Standard | PC Pin | Sealed | 50mΩ | 24V | 50mA | 1000MΩ | 2.54mm | -55°C to +85°C | Through Hole | ||||
Qty Unit Price 2,000 $0.57 | 34,000 Ready to Ship! | 4 Weeks | 2434 | Reel | Dip | 2 | SPST | Low Profile | Gull Wing | Sealed | Surface Mount | ||||||||||
Qty Unit Price 30 $0.43 120 $0.415 300 $0.405 750 $0.395 1,200 $0.385 | 33,455 Ready to Ship! | 4 Weeks | 2236 | Tube | Dip | 6 | SPST | Standard | PC Pin | Unsealed | 100mΩ | 24V | 50mA | 1000MΩ | 2.54mm | -55°C to +85°C | Through Hole | ||||
Qty Unit Price 2,000 $0.59 | 30,000 Ready to Ship! | 19 Weeks | 2143 | Reel | Dip | 2 | SPST | Recessed Rocker | Gull Wing | Surface Mount | |||||||||||
4-1825059-1 TE Connectivity AD Series 8 Position SPST Flush Slide Sealed 2.54 mm Pitch SMT DIP Switch | Qty Unit Price 20 $0.87 60 $0.845 200 $0.82 400 $0.805 800 $0.78 | 29,000 Ready to Ship! | 17 Weeks | 2309 | Tube | Dip | 8 | SPST | Slide | Outside L | Sealed | Surface Mount | |||||||||
Qty Unit Price 2,000 $1.65 | 28,000 Ready to Ship! | 16 Weeks | 2412 | Reel | Dip | 8 | SPST | Standard | Gull Wing | Sealed | 100mΩ | 24V | 25mA | 100MΩ | 1.27mm | -40°C to +85°C | Surface Mount | ||||
1-1825059-8 TE Connectivity Single Pole Single Throw Surface Mount Flush Slide Sealed Mechanical Dip Switch | Qty Unit Price 750 $0.85 | 27,750 Ready to Ship! | 17 Weeks | 2217 | Reel | Dip | 4 | SPST | Slide | Gull Wing | Sealed | 24V | 100mA | 1000MΩ | 2.54mm | -30°C to +85°C | 1 | Surface Mount | |||
Qty Unit Price 1 $0.865 30 $0.845 75 $0.825 200 $0.805 400 $0.765 | 26,552 Ready to Ship! | 4 Weeks | 2422 | Tube | Dip | 8 | SPST | Standard | PC Pin | Sealed | 50mΩ | 24V | 50mA | 1000MΩ | 2.54mm | -55°C to +85°C | Through Hole | ||||
Qty Unit Price 750 $1.00 | 26,250 Ready to Ship! | 16 Weeks | 2448 | Reel | Dip | 2 | SPST | Slide | 800g | Gull Wing | Sealed | 50mΩ | 24V | 25mA | 100MΩ | 2.54mm | -40°C to +85°C | Surface Mount | |||
Qty Unit Price 1 $0.32 100 $0.31 200 $0.305 500 $0.30 1,250 $0.29 | 26,208 Ready to Ship! | 4 Weeks | 2433 | Tube | Dip | 2 | SPST | Standard | PC Pin | Sealed | 25mΩ | 20V | 100mA | 1000MΩ | 2.54mm | -40°C to +85°C | 1 | Through Hole | |||
Qty Unit Price 25 $0.53 100 $0.515 250 $0.505 625 $0.495 1,000 $0.48 | 26,020 Ready to Ship! | 4 Weeks | 2220 | Tube | Dip | 8 | SPST | Standard | PC Pin | Sealed | 100mΩ | 24V | 50mA | 1000MΩ | 2.54mm | -55°C to +85°C | Through Hole | ||||
Qty Unit Price 2,000 $0.70 | 24,000 Ready to Ship! | 4 Weeks | 2423 | Reel | Dip | 6 | SPST | Low Profile | Gull Wing | Sealed | 100mΩ | 24V | 25mA | 100MΩ | 1.27mm | -55°C to +85°C | 1 | Surface Mount | |||
Qty Unit Price 15 $0.805 60 $0.775 150 $0.76 375 $0.74 600 $0.715 | 18,115 Ready to Ship! | 4 Weeks | 2420 | Tube | Dip | 12 | SPST | Standard | PC Pin | Sealed | 50mΩ | 24V | 50mA | 1000MΩ | 2.54mm | -55°C to +85°C | Through Hole |
Added to Your Shopping Cart