text.skipToContent text.skipToNavigation

Manufacturer Part #

1-1825059-8

Single Pole Single Throw Surface Mount Flush Slide Sealed Mechanical Dip Switch

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2217
Product Specification Section
TE Connectivity 1-1825059-8 - Technical Attributes
Attributes Table
Type: Dip
No of Positions: 4
Circuitry: SPST
Actuator Style: Slide
Termination Style: Gull Wing
Sealed Option: Sealed
Voltage Rating: 24V
Current Rating: 100mA
Insulation Resistance: 1000MΩ
Terminal Pitch: 2.54mm
Operating Temp Range: -30°C to +85°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
29,250
USA:
7,500
Germany (Online Only):
21,750
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
33 Weeks
Minimum Order:
750
Multiple Of:
750
Total
$720.00
USD
Quantity
Web Price
750+
$0.96
Product Variant Information section