The most flexible wireless technology for your IoT products
Select from wide range of Wi-Fi® modules supporting IEEE 802.11a, 11b, 11g, 11n and 11ac 2×2 MIMO standard, 2.4GHz and 5GHz band for your wireless LAN and Bluetooth® 4.1/4.2/5.0/5.1 BR/EDR/LE communication.
Murata’s Wi-Fi® + Bluetooth® modules are extremely small, so you have more space for you. Metal coat shielding technology eliminates the need for a metal can shielding and minimizes your cost and size. When space is at a premium, look to Murata to keep it small without sacrificing Wi-Fi®/Bluetooth® features or power.
Featured Wi-Fi/Bluetooth Modules:
LBAD0XX1SC-151Chipset: Altair ALT1250 The Type 1SC Cat M1/NB-IoT module is an ultra-low power, standard module measuring just 11.1 x 11.4 x 1.5 mm (max). It features a user-friendly AT Command interface for seamless integration. It undergoes rigorous testing protocols to ensure bug-free performance, with extensive validation processes confirming compatibility across various platforms and hardware configurations. |
Product specifications:
Chipset | Wi-Fi | Wireless Connection | Interface |
Altair ALT1250 | LTE Cat.M1/NBIoT | Cellular | UART |
LBAD0XX1SC-005Chipset: Altair ALT1250 The Murata Type 1SC Cat M1/NB-IoT & NTN dual mode module is an ultra-low power, standard module measuring just 11.1 x 11.4 x 1.5 mm (max). This module seamlessly integrates the latest Rel-17 NTN standard, it unlocks satellite data communication capabilities without requiring any hardware design changes. Coupled with Skylo's NTN technology, it expands the reach of satellite connectivity to provide uninterrupted communication - anytime, anywhere, revolutionizing connectivity solutions. |
Product specifications:
Chipset | Wi-Fi | Wireless Connection | Interface |
Altair ALT1250 | LTE Cat.M1/NBIoT & NTN | Cellular | UART |
LBES5PL2ELChipset: NXP IW612 Type 2EL is a small and very high performance module based on NXP IW612 combo chipset which supports Wi-Fi® 802.11a/b/g/n/ac/ax + Bluetooth® 5.3 BR/EDR/LE + 802.15.4 up to 601Mbps PHY data rate on Wi-fi® and 2Mbps PHY data rate on Bluetooth®. The WLAN section supports SDIO v3.0 DDR50 interface and the Bluetooth® section supports high-speed 4-wire UART interface and PCM for audio data. |
Product specifications:
Chipset | Wi-Fi | Bluetooth | Wi-Fi Interface |
IW612 | Wi-Fi 6 | 5.3 BR/EDR/LE 2MPHY | SDIO |
LBEE5ZZ2XS-846 (2XS)Chipset: NXP 88W9098 Murata’s Type 2XS is a small and very high performance module based on NXP 88W9098 combo chipset which supports Wi-Fi® 802.11a/b/g/n/ac/ax 2×2 MU-MIMO + Bluetooth® 5.3 BR/EDR/LE 2MPHY up to 1200Mbps PHY data rate on Wi-Fi® and 3Mbps PHY data rate on Bluetooth®. Type 2XS module has shared antenna for Wi-Fi and Bluetooth. |
Product specifications:
Chipset | Wi-Fi | Bluetooth | Wi-Fi Interface |
88W9098 | Wi-Fi 6 (2x2 MU-MIMO) | 5.3 BR/EDR/LE | PCIe, SDIO |
Enabler Part Numbers
See more
LBEE5XV2BZ-883 (2BZ)Chipset: Infineon CYW54590 Murata’s Type 2BZ is a small and very high-performance module based on Infineon CYW54590 combo chipset which supports Wi-Fi® 802.11a/b/g/n/ac 2×2 MIMO + Bluetooth® 5.2 BR/EDR/LE up to 866Mbps PHY data rate on Wi-Fi® and 3Mbps PHY data rate on Bluetooth®. The WLAN section supports SDIO v3.0 interface and the Bluetooth® section supports high-speed 4-wire UART interface and PCM for audio data. |
Product specifications:
Chipset | Wi-Fi | Bluetooth | Wi-Fi Interface |
CYW54590 | Wi-Fi 5 (2x2 MU-MIMO) | 5.2 BR/EDR/LE | SDIO |
Enabler Part Numbers
See more