Murata — Type 1SC LTE-M Cellular Module | Futureelectronics NorthAmerica Site
text.skipToContent text.skipToNavigation

 

 

Murata

 

Murata Type 1SC LTE-M Cellular Module

Ultra-low power, ultra-small, faster development time

The Murata Type1SC-151 Cat M1/NB-IoT module is an ultra-low power, standard module measuring just 11.1 x 11.4 x 1.5 mm (max). It features a user-friendly AT Command interface for seamless integration. It undergoes rigorous testing protocols to ensure bug-free performance, with extensive validation processes confirming compatibility across various platforms and hardware configurations.

An integrated TCXO that has robust low drift thermal characteristics provides an accurate clock source for the RF transceiver.

Murata offers advanced software upgrade and debugging tools to simplify software development. With comprehensive documentation and access to a dedicated community forum, Murata provides unparalleled support for customers' development endeavors.

Features

  • 3GPP Release 14 compliant
  • LTE Cat M1/NB2 - 23 dBm
  • Package: LGA
  • Antenna: External antenna from RF pin
  • 3GPP eDRX and PSM modes

 

  • Low power consumption enables up to 10 years of battery life
    • Hibernation current: 1.4uA
    • eDRX current: 45uA @ 8 hyperframes
    • PSM current: dormant window configurable
  • OTA firmware upgrade
  • Global Certifications: GCF and PTCRB

Applications

  • Smart Meter
  • Smart Watch
  • Smart Medical and Healthcare

 

  • E-Bike
  • Fleet management device/Tracker

 

Block Diagram

Type 1SC Evaluation Kit

LBAD0XX1SC-DM-EVK-TEMP

Type 1SC Evaluation Kit
Quick Start Guide

This Murata evaluation kit is made for the evaluation of the operation and characteristics of the 1SC type of their LPWA modules. Each kit consists of an LPWA module and the circuitry necessary for its operation, so it can be connected to a microcomputer board or computer and used.