Murata — Type 1SJ LoRaWAN™ Module | Futureelectronics NorthAmerica Site
text.skipToContent text.skipToNavigation
Murata

 

Murata Type 1SJ LoRa Module

Known for its lower power consumption and higher output

With just 10.0 mm × 8.0 mm × 1.6 mm, Murata’s Type 1SJ is the smallest LoRa module available in the world today. It is suitable for a wide range of high-volume applications where small size, long range, extended battery life, security and a competitive price point are requirements.

Based upon a second-generation Semtech SX1262 radio frequency IC (RFIC), the Type 1SJ LoRa module by Murata also features an open STM32L0 microcontroller (MCU) from STMicroelectronics along with an RF switch and 192kB of Flash memory and 20kB of RAM.

This extensive memory provision ensures that sufficient resources are available for the application layers. Also housed in the tiny module is a temperature controlled crystal oscillator (TXCO) and multiple communication interfaces including UART / I2C / SPI / ADC / USB and various GPIOs.

Designed for deployment globally, the module supports ISM bands from 868 MHz to 916 MHz, including those used in Europe, USA, India and the Pacific rim. The device has a single part number globally, simplifying customer supply chains.

Operating from a single supply rail (up to 3.9V DC), the Type 1SJ module incorporates several low power modes that allow the real time clock (RTC) to operate while drawing a typical current of just 1.3µA. This enhanced current consumption allows devices based upon Murata’s module to operate for years from a single battery.

The module features an open MCU which allows the module to be easily flashed with code from Trusted Objects “TO Protect Library” that ensures the Flash memory is secure and encrypted, protecting the end system against the ever-increasing threat of malicious tampering.

The resin mold package provides physical ruggedness, allowing the module to operate across the temperature range -40ºC to +85 ºC.

The new Type 1SJ LoRa module will help designers to develop solutions that meet the most demanding requirements, especially in areas such as asset tracking, utilities, agriculture, smart cities, smart buildings, industrial and other IoT applications.
 

Block Diagram