Murata Type 2EG Ultra-Low Power Bluetooth® Module
Featuring the onsemi RSL15 Wireless SoC
Murata’s new Type 2EG Bluetooth® Low Energy (BLE) module is an ultra-small, highly powerful solution that checks all the boxes of an efficient IoT device. Equipped with an Arm Cortex®-M33 processor, Arm®TrustZone® and Arm CryptoCell™-312 devices, this module offers data security and a long battery life while consuming minimal energy.
Bluetooth® 5.2 Module with on-board antenna
- onsemi RSL15 Wireless SoC
- Bluetooth® 5.2
- 48MHz Arm® Cortex® M33 MCU core
- UART, QSPI, SPI, GPIO, ADC, DAC, PWM, 12C interfaces
- Arm® CryptoCell 312
- Regulatory Certification: FCC/IC, ETSI, MIC (Japan)
Benefits
- Powerful MCU core for user applications
- Ultra-low power consumption
- Integrated IoT cybersecurity platform
- Rich peripheral interface
- Ultra-small size
- Both on-board and external antenna option
Type 2EG Block Diagram
Type 2EG Evaluation Kit
The EVK is an evaluation and application development kit for the Murata Type2EG BLE module, which is based on OnSemi’s RSL15 chip. It contains the following items:
- 1 Type2EG evaluation board
- 1 USB cable