MINMAX MDW(I)15 Watt & MDW(I)12 Watt DC-DC Converters in a tiny DIP-16 housing (package)
Match your choice of converter with your choice of application
MINMAX supplies the MDW(I)15 and MDW(I)12 DC-DC converter families, offered in 15 W and 12 W respectively. They feature wide input voltage, 1500VDC isolation, high efficiency and ambient temperature ranges by -40℃ to +85℃, in addition to the necessary safety features to enable design flexibility in key end designs.
These DC-DC converters occupy just 0.5in2 of PCB space within a small encapsulated industry-standard DIP-16 package, the power density up to 75W/in3 making them ideal for space-constrained applications.
Both the MDW(I)15 and MDW(I)12 converters by MINMAX come in many different variations with wide voltage ranges; the MDW12 & MDW15 being a 2:1 input voltage range and the MDWI12 & MDWI15 featuring an ultra-wide 4:1 input voltage range.
Features
|
|
Specifications
Output Voltage Accuracy | ±1.0% max. |
Line Regulation | ±0.2% typ. |
Load Regulation | ±1.0% max. |
Ripple & Noise (20MHz) | 70mVp-p typ. |
Efficiency | MDW12/MDWI12: Up to 88% | MDW15/MDWI15: Up to 87% |
I/O Isolation Voltage | 1500VDC min. |
I/O Isolation Capacitance | 2200pF max. |
Operating Ambient Temp. Range | -40℃ to +85℃ (See Derating Curve) |
Short Circuit Protection | Continuous (Auto. Recovery) |
Case Material | Metal With Non-Conductive Baseplate |
Safety Approval | UL/cUL/IEC/EN 62368-1, CB-Report, CE Marking |