![](/_ui/responsive/common/images/spinner.gif)
Manufacturer Part #
MDWI12-48S05
MDWI12 Series 48 VDC 12 W 2.4 A Regulated Output DC-DC Converter - DIP-16
Product Specification Section
MINMAX MDWI12-48S05 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
MINMAX MDWI12-48S05 - Technical Attributes
Attributes Table
Type: | Encapsulated |
Isolation: | Isolated |
No of Outputs: | Single |
Output Power: | 12.24W |
Output Voltage: | 5.1V |
Input Voltage: | 18V to 75V |
Operating Temp Range: | -40°C to +85°C |
Efficiency: | 83% |
Load Regulation (%): | 1% |
Output Current: | 2400mA |
Switching Frequency-Max: | 480kHz |
Ripple & Noise: | 70mV |
Dimension: | L 23.8mm x W 13.7mm x H 10.2mm |
Package Style: | DIP-16 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
32 Weeks
Quantity
Unit Price
1
$21.84
3
$21.54
5
$21.40
20
$21.04
30+
$20.80
Product Variant Information section
Available Packaging
Package Qty:
1 per Tube
Package Style:
DIP-16
Mounting Method:
Through Hole