MDW12-48S05 in Box by MINMAX | DC/DC Power Supplies | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MDW12-48S05

MDW12 Series 48 VDC 12 W 2.4 A Regulated Output DC-DC Converter - DIP-16

ECAD Model:
Mfr. Name: MINMAX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MINMAX MDW12-48S05 - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 12W
Output Voltage: 5V
Input Voltage: 36V to 75V
Operating Temp Range: -40°C to +85°C
Efficiency: 83%
Load Regulation (%): 1%
Output Current: 2400mA
Switching Frequency-Max: 480kHz
Ripple & Noise: 70mV
Dimension: L  23.8mm x W  13.2mm x H  10.2mm
Package Style:  DIP-16
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$20.86
USD
Quantity
Unit Price
1
$20.86
3
$20.57
5
$20.44
20
$20.09
30+
$19.86
Product Variant Information section