text.skipToContent text.skipToNavigation

Manufacturer Part #

MDW12-12S12

MDW12 Series 12 VDC 12 W 1 A Regulated Output DC-DC Converter - DIP-16

ECAD Model:
Mfr. Name: MINMAX
Standard Pkg:
Product Variant Information section
Date Code: 2037
Product Specification Section
MINMAX MDW12-12S12 - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 12W
Output Voltage: 12V
Input Voltage: 9V to 18V
Operating Temp Range: -40°C to +85°C
Efficiency: 87%
Load Regulation (%): 1%
Output Current: 1000mA
Switching Frequency-Max: 480kHz
Ripple & Noise: 70mV
Dimension: L  23.8mm x W  13.7mm x H  10.2mm
Package Style:  DIP-16
Mounting Method: Through Hole
Pricing Section
Global Stock:
1
Germany (Online Only):
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$15.71
USD
Quantity
Unit Price
1
$15.71
5
$15.52
25
$15.34
100
$15.19
250+
$14.96
Product Variant Information section