Microchip WBZ351 RF Ready Multi-Protocol MCU Modules
Integrate wireless connectivity with ease
The Microchip WBZ351 is a secure, low-cost 32-bit microcontroller module with an inbuilt wireless subsystem certified for Bluetooth® and Zigbee®. Designed from the ground up to enable you to go to market quickly, WBZ351UE is powered by a 64 MHz ARM® Cortex® M4F and is packed with features.
The WBZ351 module features a fully compliant Bluetooth Low Energy 5.2 transceiver. The transceiver is also Zigbee 3.0 certified with software stacks built around the robust MPLAB Harmony v3 framework. Also important are the hardware-based security accelerator and public critical hardware. The AES security encryption and HASH code generator are also included to create a secure execution environment. Anti-rollback and firmware readable life cycle encounters offer even more levels of protection.
When it comes to the IoT and smart environments, designers have a big job. They must integrate wireless connectivity with strict security measures. That’s where Bluetooth Low Energy and Zigbee come in. These solutions can cover large areas with mesh networks while consuming less power. By incorporating secure boot and capacitive touch functionalities, designers can accelerate concept-to-market and allow designers to meet the demands for security and user interaction in today’s IoT devices.
Summary of Features
|
|
Applications
|
|
Hardware
PIC32CX-BZ3 and WBZ35x Curiosity Board
![]() | The PIC32CX-BZ3 and WBZ35x Curiosity board is preconfigured with an out-of-the-box sensor application that demonstrates Bluetooth LE. You can also evaluate the CVD Touch functionality by adding the QT7 Xplained Pro extension kit. Additional Bluetooth and Zigbee application examples are available in MPLAB® Harmony v3. This development kit includes:
|
More Information
RF Ready with Onboard Antenna
RF design is complicated but the WBZ351 makes it easier. With our RF-ready, PCB antenna, you don’t need to be an RF-expert to add wireless to your application, saving you time and RF-design costs.
Global Regulatory-Certified
Radio certification is also complicated and can take a long time to complete. Our WBZ351PE modules are pre-certified in US, Canada, Europe, China, Taiwan, Japan and Korea helping you go to market quicker.
Ultra-Low Power 2.4 GHz Transceiver
Build applications enabling Bluetooth Low-Energy (LE) 5.2, IEEE® 802.15.4 / Zigbee 3.0 connectivity with hardware-level arbitration for multi-protocol wireless functionality.
Hardware-Based Security (Secure Boot)
Protect applications with NIST-compliant authentication and secure boot ROM to ensure only trusted software runs on your system.
Robust Analog Peripherals
Industrial-grade capacitive touch, ADCs, DAC and comparators enable versatile sensor integration and analog management for a wide range of applications.
Functional Safety
This device supports the ISO 26262 (ASIL B), and IEC 61508 (SIL 2) functional safety standards. The Functional Safety Manual, FMEDA and Diagnostic Software information are available under NDA. Contact us for more information.
Easy Development
Built on the MPLAB® Harmony® v3 framework, application development for WBZ351PE is simple. Start prototyping in seconds using drag-and-drop building blocks or one of our many demo applications. Go to the application developer's guide.
WBZ351 Block Diagram